Analog Devices EVAL-AD7839EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 13 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 13b |
| Sampling Rate | 33000S/s |
| Series | AD7839 |
| Settling Time | 30us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7839EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.