
Analog Devices EVAL-AD7920CBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 250000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7920CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
