
Analog Devices EVAL-AD7938CBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Operating Supply Current | 2.7mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 12b |
| Sampling Rate | 1500000S/s |
| Series | AD7938 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7938CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
