Analog Devices EVAL-AD79X8CBZ technical specifications.
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Sampling Rate | 1000000S/s |
| Series | TxDAC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD79X8CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.