
Analog Devices EVAL-ADAU1761Z technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Series | SigmaDSP® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADAU1761Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
