Analog Devices EVAL-ADAV801EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADAV801EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.