
The EVAL-ADAV803EBZ is a 12V SPI evaluation kit module with 24-bit resolution. It is packaged in a bulk quantity of one module. The kit is not radiation hardened and does not comply with Reach SVHC regulations. It contains lead, making it non-compliant with lead-free standards.
Analog Devices EVAL-ADAV803EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADAV803EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
