
Analog Devices EVAL-ADF4113EBZ2 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADF4113EBZ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
