Analog Devices EVAL-ADF4360-9EBZ1 technical specifications.
| Type | Evaluation Board |
| Supported Device | ADF4360-9 |
| Supported Device Technology | Clock Generator and Synthesizer |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 5A991.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices EVAL-ADF4360-9EBZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.