Analog Devices EVAL-ADF70XXEKZ1 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 928MHz |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADF70XXEKZ1 to view detailed technical specifications.
No datasheet is available for this part.