Analog Devices EVAL-ADG888EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADG888EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.