
This evaluation kit is a module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 1GHz and has an operating supply voltage of 2.75V. The kit is packaged in bulk and contains lead, making it non-lead-free. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Analog Devices EVAL-ADG902EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 1GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADG902EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.