
Analog Devices EVAL-ADM2482EEB3Z technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Interface | RS-485 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADM2482EEB3Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
