
Analog Devices EVAL-ADM2491EEBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | RS-485 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADM2491EEBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.