
Analog Devices EVAL-ADM3051EBZ technical specifications.
| Package/Case | SOIC |
| Interface | CAN |
| Lead Free | Contains Lead |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADM3051EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
