
Analog Devices EVAL-ADM3252EEBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADM3252EEBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
