Analog Devices EVAL-ADUC7020MKZ technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Series | MicroConverter® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADUC7020MKZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.