Analog Devices EVAL-ADUC7036QSPZ technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Series | MicroConverter® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADUC7036QSPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.