Analog Devices EVAL-ADUC831QSZ technical specifications.
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Operating Supply Voltage | 9V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 1.5B |
| Series | MicroConverter® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADUC831QSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.