Analog Devices EVAL-ADUSB2EBUZ technical specifications.
| Features | I²C |
| Interface | I2C, SPI, USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SigmaDSP® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADUSB2EBUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.