SigmaDSP® series evaluation kit for a 1SB to SPI/I²C converter. Features I²C interface. Bulk packaging, 1 unit per package. Contains lead, not radiation hardened or REACH SVHC compliant.
Analog Devices EVAL-ADUSB2EBZ technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SigmaDSP® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADUSB2EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
