Analog Devices EVAL-ADV7180LQEBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Operating Supply Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Series | Advantiv® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADV7180LQEBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.