Analog Devices EVAL-ADV7181CLQEBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, HDMI |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Operating Supply Voltage | 7V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 1.25B |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADV7181CLQEBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.