
Analog Devices EVAL-ADXL001-70Z technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensitivity | 24.2mV/g |
| Sensor Type | Accelerometer |
| Series | iMEMS® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADXL001-70Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
