Analog Devices EVAL-ATV-MBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, UART, VGA |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Advantiv® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ATV-MBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.