
Analog Devices EVAL-CN0204-SDPZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Circuits from the Lab™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-CN0204-SDPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
