
ANALOG DEVICES EVAL-CN0209-SDPZ AD8275, PROCESS CONTROL, EVAL BOARD
Analog Devices EVAL-CN0209-SDPZ technical specifications.
| Lead Free | Contains Lead |
| Mount | PCB |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-CN0209-SDPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
