
Analog Devices EVAL-CN0261-SDPZ technical specifications.
| Interface | USB, Serial |
| Lead Free | Contains Lead |
| Mount | Front |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 250000S/s |
| Series | Circuits from the Lab™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-CN0261-SDPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
