
Blackfin core architecture evaluation controller board with USB interface. Features cable mounting and a 5V operating supply voltage. This product contains lead and is not REACH SVHC compliant.
Analog Devices EVAL-SDP-CB1Z technical specifications.
| Core Architecture | Blackfin |
| Interface | USB |
| Lead Free | Contains Lead |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-SDP-CB1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
