
Analog Devices EVAL-SSM2380Z technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Max Output Power | 3.2W |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 5.5V |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-SSM2380Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
