
Analog Devices EVAL-SSM2518Z technical specifications.
| Lead Free | Contains Lead |
| Max Output Power | 2.5W |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-SSM2518Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.