The FIDO1100PQF208IR1 is a 32KB microcontroller from Analog Devices. It features 72 I/Os, 6 timers/counters, and an internal oscillator. The device operates at a supply voltage of 3.3V and is packaged in a PQFP. It has a memory size of 32KB, with 24KB of RAM. The FIDO1100PQF208IR1 is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It also includes peripherals such as a power-on reset, watchdog timer, and DMA controller.
Analog Devices FIDO1100PQF208IR1 technical specifications.
| Package/Case | PQFP |
| Interface | I2C, SPI, Ethernet, GPIO, EBI/EMI, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, DMA, I2C |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | fido™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices FIDO1100PQF208IR1 to view detailed technical specifications.
No datasheet is available for this part.