The HAS-1204SM is a successive approximation analog-to-digital converter from Analog Devices. It features 12-bit resolution and a maximum operating temperature of 100°C. The device is packaged in a hermetically sealed, metal dual in-line package (DIP-40) and has a nominal supply voltage of 15V. The HAS-1204SM operates over a temperature range of -55 to 100°C and has a maximum supply current of 177mA.
Analog Devices HAS-1204SM technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P40 |
| Width | 22.86 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 177 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HAS-1204SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.