The HDG-0805BW is a 24-pin D/A converter with an 8-bit resolution and a maximum supply current of 140mA. It operates within a temperature range of -25 to 85°C. The device is packaged in a CDIP-24 package type, which is a bottom brazed, ceramic, DIP-24 package. This D/A converter is suitable for use in various applications requiring digital-to-analog conversion.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 140 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |