The HDS-1250 is a 24-pin hermetically sealed D/A converter with a commercial temperature grade. It has a nominal supply voltage of 15V and a maximum supply current of 54mA. The device operates within a temperature range of 0 to 70 degrees Celsius. It features 12 bits of resolution and is available in a ceramic package-24.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HDS-1250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Length | 32.89 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 54 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HDS-1250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.