The HMC-ABH264 is a specialized telecom IC with 6 terminals, operating over a temperature range of -55 to 85°C. It has a nominal supply voltage of 5V and is packaged in a DIE format. The IC is designed for use in telecom applications, with a temperature grade of OTHER.
Analog Devices HMC-ABH264 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N6 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | 3A001.B.2.D |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC-ABH264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.