Analog Devices HMC-C036 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Pin Count | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8543.70.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC-C036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.