
Analog Devices HMC-C049 technical specifications.
| Package/Case | Module |
| Frequency | 14GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 178mW |
| Mount | Connector |
| Noise Figure | 7dB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC-C049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
