
Analog Devices HMC-C051 technical specifications.
| Package/Case | Module |
| Frequency | 20GHz |
| Mount | Connector |
| Noise Figure | 7.5dB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC-C051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
