
Analog Devices HMC-C077 technical specifications.
| Package Family Name | Module |
| Package/Case | Case C-16 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 48.26 |
| Package Width (mm) | 48 |
| Package Height (mm) | 14.1 |
| Mounting | Screw |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 1500MHz |
| Typical Output Power Range | 15 to 20dBm |
| Maximum Operating Frequency | 5000MHz |
| Typical Power Gain | 14@5000MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8543708000 |
| Schedule B | 8543708000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC-C077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.