Analog Devices HMC-C078 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Width | 25.4 |
| Length | 38.1 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC-C078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.