
Analog Devices HMC-C088 technical specifications.
| Package Length (mm) | 46.63 |
| Package Width (mm) | 21.59 |
| Package Height (mm) | 5.84 |
| Mounting | Panel |
| Category | Successive Detection Log Video Amplifier |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC-C088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.