
Analog Devices HMC-C200-8200 technical specifications.
| Package Family Name | Module |
| Package/Case | Case C-18 |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 38.1 |
| Package Width (mm) | 38.1 |
| Package Height (mm) | 22.6 |
| Mounting | Screw |
| Category | Dielectric Resonator Oscillator |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Upper Frequency | 8200MHz |
| Cage Code | 24355 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Analog Devices HMC-C200-8200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.