Analog Devices HMC-C200-8300 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | S-XXMA-X |
| Width | 38.1 |
| Length | 38.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 6.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC-C200-8300 to view detailed technical specifications.
No datasheet is available for this part.