RF Detector 100MHz to 3900MHz 7dBm 24-Pin QFN EP T/R
Analog Devices HMC1020LP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | S-PQCC-N24 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1020LP4ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.