
The HMC1030LP5E is a 32-pin quad RF detector IC from Analog Devices, operating within an industrial temperature range of -40°C to 85°C. It features a 5V nominal supply voltage and a quad terminal position. The device is packaged in a 5mm x 5mm QFN package with 32 pins.
Analog Devices HMC1030LP5E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1030LP5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.