
Analog Devices HMC1054 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 2.79 |
| Package Width (mm) | 2.37 |
| Package Height (mm) | 0.1 |
| Seated Plane Height (mm) | 0.1 |
| Manufacturer Type | MMIC Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 35000MHz |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 45000MHz |
| Typical Power Gain | 19.5@45000MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | 3A001.b.2.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC1054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.