GaAs MMIC I/Q Mixer, operating across an 8 to 12 GHz frequency range. Features a wide temperature range from -40°C to 85°C. This integrated circuit offers 20 pins for comprehensive connectivity.
Analog Devices HMC1056LP4BE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1056LP4BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.