The HMC1060LP3ETR is an industrial temperature IC from Analog Devices with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-N16. The IC has a width and length of 3mm and a pin count of 16. It operates at a supply voltage of 5.6V and has a temperature grade of industrial.
Analog Devices HMC1060LP3ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1060LP3ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.