Analog Devices HMC1068-SX technical specifications.
| Data Rate | 32Gbps |
| Max Operating Supply Voltage | 7V |
| Min Operating Supply Voltage | 3.3V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 18 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC1068-SX to view detailed technical specifications.
No datasheet is available for this part.